8-bit RISC microcontroller featuring a PIC core architecture. This surface mount device operates at a maximum frequency of 32MHz and offers 12 programmable I/O pins. Integrated peripherals include I2C, SPI, RS-232, and LIN interfaces, along with 3 timers/counters, Brown-out Detect/Reset, POR, PWM, and a watchdog timer. It boasts 3.5KB of FLASH memory and 256B of RAM, with an operating supply voltage up to 3.6V. The QFN package is suitable for a wide temperature range from -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16LF1703T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1703T-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, RS-232, LIN |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Weight | 0.004339oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1703T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.