
8-bit RISC microcontroller featuring a PIC core architecture. Operates at a maximum frequency of 32MHz with 7KB of FLASH memory and 512B of RAM. Supports I2C, SPI, UART, USART, RS-232, and LIN interfaces, with 12 programmable I/O pins. Includes 8 ADC channels and 5 timers/counters, along with integrated peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in TSSOP, this RoHS compliant component operates within a temperature range of -40°C to 85°C and a supply voltage of 2.5V to 3.6V.
Microchip PIC16LF1704-I/ST technical specifications.
| Package/Case | TSSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART, RS-232, LIN |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.5V |
| Number of ADC Channels | 8 |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Weight | 0.004949oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1704-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
