
8-bit RISC microcontroller featuring a PIC core architecture. This surface mount device operates at a maximum frequency of 32MHz with 14KB of FLASH memory and 1KB of RAM. It supports I2C, SPI, UART, USART, RS-232, and LIN interfaces, with 12 programmable I/O pins. Includes 5 timers/counters and peripherals such as Brown-out Detect/Reset, POR, PWM, and a watchdog timer. Operates from -40°C to 85°C with a supply voltage up to 3.6V.
Microchip PIC16LF1705-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART, RS-232, LIN |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Weight | 0.004339oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1705-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
