
8-bit RISC microcontroller featuring a 32MHz core frequency and 18 programmable I/O pins. Offers 3.5KB FLASH memory, 256B RAM, and integrated peripherals including 8 ADC channels, 3 timers/counters, and a watchdog timer. Supports I2C, SPI, RS-232, and LIN interfaces, with a single USB channel. Operates from 1.8V to 3.6V supply voltage and is available in a through-hole PDIP package.
Sign in to ask questions about the Microchip PIC16LF1707-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1707-I/P technical specifications.
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 4.95mm |
| Interface | I2C, SPI, RS-232, LIN |
| Length | 26.92mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of ADC Channels | 8 |
| Number of I/Os | 18 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 18 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Supply Current | 8uA |
| Watchdog Timer | Yes |
| Weight | 0.079719oz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1707-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
