The PIC16LF1707T-I/SS is a PIC XLP 16F microcontroller with an 8-bit data bus width, operating at a maximum frequency of 32MHz. It features a range of interfaces, including I2C, SPI, RS-232, and LIN, and is supplied with a 3.3V operating voltage. The device is packaged in a surface mount SSOP-16 package and is RoHS compliant. It has a memory size of 3.5KB and a RAM size of 256B, with a watchdog timer and brown-out detect/reset functionality. The PIC16LF1707T-I/SS operates over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16LF1707T-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1707T-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, RS-232, LIN |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1707T-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.