
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 32MHz. This through-hole component offers 14KB of FLASH memory and 1KB of RAM, with 18 programmable I/Os. Integrated peripherals include I2C, SPI, UART, USART, RS-232, LIN interfaces, 12 ADC channels, and 2 PWM channels. Designed for a wide operating temperature range of -40°C to 85°C, it supports supply voltages from 1.8V to 3.6V.
Sign in to ask questions about the Microchip PIC16LF1709-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1709-I/P technical specifications.
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 4.95mm |
| Interface | I2C, SPI, UART, USART, RS-232, LIN |
| Length | 26.92mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of ADC Channels | 12 |
| Number of I/Os | 18 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 18 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Supply Current | 8uA |
| Watchdog Timer | Yes |
| Weight | 0.079719oz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1709-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
