
8-bit PIC microcontroller featuring 7KB FLASH memory and 512B RAM. Operates at up to 32MHz with 25 programmable I/Os and 17 ADC channels. Supports I2C, SPI, UART, USART, RS-232, and LIN interfaces. Includes 5 timers/counters, internal oscillator, and peripherals like Brown-out Detect, POR, PWM, and WDT. Surface mountable with a temperature range of -40°C to 85°C and a supply voltage of 2.3V to 5.5V.
Microchip PIC16LF1713-I/MV technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART, RS-232, LIN |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 17 |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Weight | 0.002497oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1713-I/MV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
