
The PIC16LF1718-E/SO is an 8-bit microcontroller with a core architecture of PIC and a data bus width of 8 bits. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device has 28KB of FLASH memory and 2KB of RAM. It operates at a maximum frequency of 32MHz and has an operating supply voltage of 3.6V. The microcontroller is packaged in a SOIC-28 package and is RoHS compliant. It has 24 I/Os, 17 ADC channels, and 5 timers/counters. The device also features peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer.
Microchip PIC16LF1718-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 28KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 17 |
| Number of I/Os | 24 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Bulk |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Weight | 0.078125oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1718-E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
