The PIC16LF1718-E/SP is a 28-pin DIP microcontroller that operates at a maximum frequency of 32MHz. It features 28KB of flash memory and 2KB of RAM, making it suitable for a wide range of applications. The device can withstand temperatures as low as -40°C and as high as 125°C, and it requires a 3.6V supply voltage to function. The microcontroller supports various interfaces, including I2C, SPI, UART, and USART, and it has 17 analog-to-digital converter channels, 24 input/output pins, and 5 timers/counters. The PIC16LF1718-E/SP is RoHS compliant and is available in bulk packaging.
Microchip PIC16LF1718-E/SP technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 28KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 17 |
| Number of I/Os | 24 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Bulk |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1718-E/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.