
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 32MHz with an internal oscillator. Offers 28KB FLASH memory and 2KB RAM, supporting I2C, SPI, and UART/USART interfaces. Includes 17 ADC channels, 24 I/Os, and 5 timers/counters, with peripherals like Brown-out Detect, POR, PWM, and WDT. Designed for surface mount installation in an SSOP package, with an operating voltage range of 2.5V to 5.5V and a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16LF1718-E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1718-E/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 28KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 17 |
| Number of I/Os | 24 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Bulk |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Weight | 0.080001oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1718-E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
