
8-bit RISC microcontroller featuring a PIC core architecture. Operates at frequencies up to 32MHz with an internal oscillator. Offers 28KB FLASH memory and 2KB RAM. Supports I2C, SPI, and UART/USART interfaces, with 35 I/Os and 28 ADC channels. Includes 5 timers/counters and peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in TQFP for surface mounting, with an operating voltage range of 2.5V to 5.5V and an extended temperature range of -40°C to 125°C.
Microchip PIC16LF1719-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 28KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 28 |
| Number of I/Os | 35 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Bulk |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1719-E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
