The PIC16LF1765T-I/SL is a 14KB FLASH microcontroller with a core architecture of PIC and a package type of SOIC-14. It features internal oscillation and supports multiple interfaces including I2C, SPI, UART, and USART. The device has 12 I/Os and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller operates within a temperature range of -40°C to 85°C and is available in a surface mount package.
Microchip PIC16LF1765T-I/SL technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | No |
| Series | PIC® XLP™ 16F |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PIC16LF1765T-I/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.