8-bit RISC microcontroller featuring a 32 MHz clock speed and 25 I/O lines. Operates within a 2.5V to 3.6V supply voltage range, with a nominal voltage of 3V. Includes FLASH ROM programmability, PWM channels, an ADC, and a DAC. Packaged in a 28-terminal DUAL in-line plastic surface mount package (R-PDSO-G28) with dimensions of 5.3mm width and 10.2mm length. Designed for automotive temperature grades, with a maximum operating temperature of 125°C and a minimum of -40°C, meeting TS 16949 screening levels.
Microchip PIC16LF1773-E/SS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16LF1773-E/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.