8-bit RISC microcontroller featuring a 32MHz core frequency and 7KB of FLASH memory. Offers 24 I/O pins, including 25 programmable I/O, and supports I2C, SPI, and UART/USART interfaces. Operates from 1.8V to 3.6V with a maximum power dissipation of 800mW and an extended temperature range of -40°C to 125°C. Includes 3 timers/counters, internal oscillator, and peripherals such as PWM and watchdog timer.
Microchip PIC16LF1783-E/ML technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 7KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1783-E/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.