
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 32MHz. This QFN packaged component offers 7KB of FLASH memory and 512B of RAM, with 24 I/O pins and 25 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USART, LIN interfaces, 11 ADC channels, 2 PWM channels, and 3 timers/counters. It supports a supply voltage range of 1.8V to 3.6V, with an operating temperature range of -40°C to 85°C.
Microchip PIC16LF1783-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 7KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 11 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1783-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
