
8-bit RISC Flash Microcontroller, operating at up to 32MHz. Features 7KB Flash memory, 256B RAM, and 11 I/O pins. Integrated peripherals include 8 ADC channels, 4 PWM channels, 5 timers/counters, SPI, I2C, and UART interfaces. Operates from 1.8V to 3.6V with a temperature range of -40°C to 85°C. Packaged in a 14-pin PDIP.
Microchip PIC16LF1824-I/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 0.13inch |
| Interface | SPI, I2C, UART, USART |
| Length | 19.05mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 7KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 8 |
| Number of I/Os | 11 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 12 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ mTouch™ 16F |
| Watchdog Timer | Yes |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1824-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
