
8-bit RISC Flash Microcontroller featuring an 8b data bus and operating at up to 32MHz. This PIC microcontroller offers 7KB of FLASH memory, 256B of RAM, and 11 programmable I/Os. Integrated peripherals include I2C, SPI, and UART/USART interfaces, along with 5 timers/counters and a watchdog timer. Designed for a voltage range of 2.3V to 3.6V, it operates from -40°C to 85°C and is supplied in a 14-pin SOIC N package on tape and reel.
Microchip PIC16LF1824T-I/SL technical specifications.
| Package/Case | SOIC N |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 7KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 11 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 5 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1824T-I/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
