
The PIC16LF1824T-I/ST is a 32MHz 8-bit microcontroller with a maximum operating temperature of 85°C and a maximum power dissipation of 800mW. It features a TSSOP-14 package and operates on a minimum supply voltage of 2.3V and a maximum supply voltage of 3.6V. The device has 7KB of FLASH memory and 256B of RAM, and includes peripherals such as a PWM and I2C interface. It is RoHS compliant and available in a lead-free package.
Microchip PIC16LF1824T-I/ST technical specifications.
| Package/Case | TSSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 7KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 11 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 5 |
| Packaging | Tape and Reel |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1824T-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
