
8-bit RISC Flash Microcontroller featuring an 8b data bus and 14KB FLASH memory. Operates at a maximum frequency of 32MHz with an 800mW max power dissipation. Supports I2C, SPI, and UART interfaces, with 8 ADC channels and 11 I/Os. Includes 5 timers/counters, PWM, WDT, and operates within a 2.3V to 3.6V supply range. Packaged in a 14-pin TSSOP with dimensions of 5.1mm (L) x 4.5mm (W) x 1.05mm (H), suitable for operation from -40°C to 125°C.
Microchip PIC16LF1825-E/ST technical specifications.
| Package/Case | TSSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 1.05mm |
| Interface | I2C, SPI, USART, UART |
| Length | 5.1mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 14KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 8 |
| Number of I/Os | 11 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 12 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ mTouch™ 16F |
| Watchdog Timer | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1825-E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
