
8-bit RISC Flash microcontroller featuring a 32MHz core frequency. This PIC microcontroller offers 14KB of FLASH memory and 1KB of RAM, with 11 I/O pins and 12 programmable I/O pins. Integrated peripherals include I2C, SPI, and USART interfaces, along with 5 timers/counters, a watchdog timer, and PWM capabilities. Operates from 2.3V to 3.6V supply voltage with a maximum power dissipation of 800mW, suitable for -40°C to 85°C operating temperatures.
Microchip PIC16LF1825T-I/SL technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USART, UART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 14KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 11 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ mTouch™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1825T-I/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
