
8-bit RISC Flash Microcontroller, operating at 32MHz, featuring 3.5KB Flash memory and 256B RAM. This PIC microcontroller offers 15 I/O pins, 3 timers/counters, and supports I2C, SPI, and UART/USART interfaces. Designed for a 2.3V to 3.6V operating supply voltage, it includes integrated peripherals like PWM, WDT, and Brown-out Detect/Reset. Packaged in a 28-pin QFN, it operates from -40°C to 85°C.
Microchip PIC16LF1826T-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 15 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ mTouch™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1826T-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
