Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MICROCHIP

PIC16LF1826T-I/SO

Datasheet
8-Bit 32MHz PIC MCU, FLASH, SOIC, I2C, SPI, UART
Microchip

PIC16LF1826T-I/SO

8-Bit 32MHz PIC MCU, FLASH, SOIC, I2C, SPI, UART

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Microcontrollers, Microprocessors & FPGAs
  4. Microcontrollers (MCU)

8-bit RISC Flash Microcontroller, operating at up to 32MHz. Features include 3.5KB Flash memory, 256B RAM, and 16 programmable I/O pins. Supports I2C, SPI, and UART/USART interfaces. Offers 3 timers/counters, internal oscillator, and peripherals like PWM, WDT, Brown-out Detect/Reset, and POR. Packaged in an 18-pin SOIC surface mount for operation between -40°C and 85°C, with a supply voltage range of 2.3V to 3.6V.

Frequency32MHz
PackageSOIC
MountingSurface Mount
Quick Jump:

Technical Specifications

Microchip PIC16LF1826T-I/SO technical specifications.

General

Package/Case
SOIC
Core Architecture
PIC
Data Bus Width
8b
Frequency
32MHz
Interface
I2C, SPI, UART, USART
Max Frequency
32kHz
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Power Dissipation
800mW
Max Supply Voltage
3.6V
Memory Size
3.5KB
Memory Type
FLASH,
Min Supply Voltage
2.3V
Mount
Surface Mount
Number of Programmable I/O
16
Number of Timers/Counters
3
Operating Supply Voltage
3.3V
Oscillator Type
Internal
Packaging
Tape and Reel
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Radiation Hardening
No
RAM Size
256B
RoHS Compliant
Yes
Series
PIC® XLP™ mTouch™ 16F
Watchdog Timer
Yes

Compliance

RoHS
Compliant

Datasheet

Microchip PIC16LF1826T-I/SO Datasheet

Download the complete datasheet for Microchip PIC16LF1826T-I/SO to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com