
8-bit RISC Flash Microcontroller featuring a 32MHz clock speed. This PIC microcontroller offers 7KB of FLASH memory and 384 bytes of RAM, with 15 I/O pins and 16 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USART, 12 A/D converter channels, and 5 timers/counters. Operating voltage is 3.3V, with an internal oscillator and a wide operating temperature range of -40°C to 125°C. Packaged in an 18-pin SOIC, this RoHS compliant component is suitable for various embedded applications.
Microchip PIC16LF1827-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 0.093inch |
| Interface | I2C, SPI, UART, USART |
| Length | 0.454inch |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 7KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 12 |
| Number of Bits | 8 |
| Number of I/Os | 15 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 16 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 384B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ mTouch™ 16F |
| Watchdog Timer | Yes |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1827-E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
