
8-bit RISC Flash Microcontroller, operating at 32MHz, featuring I2C, SPI, and UART/USART interfaces. This surface-mount device offers 7KB of FLASH memory, 384B RAM, and 16 programmable I/O pins. With an operating voltage range of 2.3V to 3.6V and an internal oscillator, it includes peripherals like Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Designed for a temperature range of -40°C to 85°C, this lead-free, RoHS compliant component is packaged in an 18-pin SOIC.
Microchip PIC16LF1827T-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 32kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 384B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ mTouch™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1827T-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
