8-bit RISC microcontroller featuring 4KB Flash program memory and 256 bytes of RAM. This component offers 18 I/O lines, a maximum clock frequency of 32 MHz, and includes PWM channels and an ADC. Operating within an industrial temperature range of -40°C to 85°C, it is housed in a 20-terminal S-PQCC-N20 package with a 4mm x 4mm footprint. Maximum supply current is 3.6mA, with a nominal supply voltage of 5.5V.
Microchip PIC16LF1828-I/MLVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3.6 |
| Supply Voltage-Nom | 5.5 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 2.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16LF1828-I/MLVAO to view detailed technical specifications.
No datasheet is available for this part.