8-bit RISC FLASH microcontroller operating at up to 32MHz. Features 18 I/O lines, PWM channels, ADC, and DAC capabilities. Housed in a 20-terminal PDSO package (4.4mm width, 6.5mm length) with dual terminal position. Designed for automotive temperature grades (-40°C to 125°C) and AEC-Q100/TS 16949 screening. Nominal supply voltage is 3V, with a range of 2.5V to 3.6V.
Microchip PIC16LF1828T-I/SSVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16LF1828T-I/SSVAO to view detailed technical specifications.
No datasheet is available for this part.