
The PIC16LF18323T-I/ST is an 8-bit microcontroller with a core architecture of PIC and a data bus width of 8 bits. It features a maximum operating frequency of 32MHz and a memory size of 3.5KB, with a memory type of FLASH. The device is packaged in a TSSOP-14 package and is RoHS compliant. It operates within a temperature range of -40°C to 85°C and has a watchdog timer. The microcontroller supports various interfaces, including I2C, SPI, UART, USART, and LIN, and has 12 I/Os and 3 timers/counters.
Microchip PIC16LF18323T-I/ST technical specifications.
| Package/Case | TSSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART, LIN |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 12 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF18323T-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
