8-bit CMOS microcontroller featuring a 20-pin DIP package with dual terminal positions. Operates across an industrial temperature range of -40°C to 85°C, with a maximum clock frequency of 32 MHz. Includes 8KB of FLASH ROM, 1KB of RAM, and 18 I/O lines. Supports PWM channels and has an integrated ADC. Supply voltage ranges from 2.5V to 3.6V, with a maximum supply current of 2.9mA.
Microchip PIC16LF18345-I/P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.162 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2.9 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16LF18345-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.