8-bit RISC microcontroller featuring 18 I/O lines and a 32 MHz maximum clock frequency. This FLASH-programmable device operates within a -40°C to 125°C temperature range and supports a supply voltage from 2.5V to 3.6V. Includes PWM and DAC capabilities, with an 8-bit architecture and 20 terminals in a 4x4mm S-PQCC-N20 package. Automotive temperature grade and TS 16949 screening.
Microchip PIC16LF18446-E/GZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16LF18446-E/GZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.