
8-bit microcontroller IC featuring a PIC core architecture, operating at up to 20MHz. This surface-mount device offers 7KB of FLASH memory and 256B of RAM, with 25 programmable I/O pins. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and LCD support. The component operates within a supply voltage range of 1.8V to 3.6V and has a maximum power dissipation of 800mW, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16LF1903-E/MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1903-E/MV technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1903-E/MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
