The PIC16LF19155-E/MV is a 28-pin quad flat no-lead microcontroller with an 8-bit RISC architecture and a maximum operating temperature of 125 degrees Celsius. It operates on a supply voltage of 2.5 to 3.6 volts and has a maximum clock frequency of 32 MHz. The device features 24 I/O lines and includes a flash ROM programmability. It also has a PWM channel and an ADC channel, but no DMA channels. The microcontroller is available in an UQFN-28 package and is suitable for automotive applications.
Microchip PIC16LF19155-E/MV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16LF19155-E/MV to view detailed technical specifications.
No datasheet is available for this part.