The PIC16LF19155-I/SP is a 28-pin industrial microcontroller from Microchip. It operates within a temperature range of -40°C to 85°C and is designed to function with a nominal supply voltage of 3 volts. This device features a 32 MHz clock frequency and an 8-bit RISC architecture, providing 24 I/O lines for various applications. Additionally, it includes a 10-bit analog-to-digital converter, one digital-to-analog converter, and two pulse-width modulation channels. The PIC16LF19155-I/SP is packaged in a DIP-28 format and is suitable for use in industrial environments.
Microchip PIC16LF19155-I/SP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.62 |
| Length | 34.671 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16LF19155-I/SP to view detailed technical specifications.
No datasheet is available for this part.