
8-bit RISC microcontroller featuring 7KB FLASH memory and 256B RAM. Operates at up to 32MHz with 36 I/O pins, including 35 programmable. Supports SPI, I2C, UART, USART, and LIN interfaces, with 5 PWM channels and 5 timers/counters. Packaged in a 44-pin QFN (8x8mm) for surface mounting, with an operating temperature range of -40°C to 85°C and a supply voltage range of 1.8V to 3.6V. Includes a watchdog timer.
Microchip PIC16LF1934-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 7KB |
| Frequency | 32MHz |
| Interface | SPI, I2C, UART, USART, LIN |
| Max Frequency | 32kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Programmable I/O | 35 |
| Number of PWM Channels | 5 |
| Number of Timers/Counters | 5 |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16LF1934-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
