
8-bit RISC Microcontroller (MCU) featuring 14KB FLASH memory and 512B RAM. Operates at a maximum frequency of 32MHz with an 8-bit data bus. Offers 11 ADC channels, 25 I/Os, and supports SPI, I2C, UART, and USART interfaces. Includes 5 PWM channels, 5 timers/counters, and integrated peripherals like Brown-out Detect, POR, WDT, and LCD control. Packaged in a 28-pin SOIC (SOIC-28) surface mount device, operating from 1.8V to 3.6V.
Microchip PIC16LF1936-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 14KB |
| Frequency | 32MHz |
| Height | 2.35mm |
| Interface | SPI, I2C, UART, USART, LIN |
| Length | 17.9mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 11 |
| Number of I/Os | 25 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 35 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1936-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
