
8-bit RISC microcontroller featuring 14KB FLASH memory and 512B RAM, operating at up to 32MHz. This through-hole DIP package offers 25 I/O pins, 11 ADC channels, and supports SPI, I2C, and UART interfaces. Integrated peripherals include multiple timers, PWM channels, and a watchdog timer, with a supply voltage range of 1.8V to 3.6V. Designed for a wide operating temperature range of -40°C to 85°C, this RoHS compliant component is ideal for embedded applications.
Microchip PIC16LF1936-I/SP technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 14KB |
| Frequency | 32MHz |
| Height | 0.15inch |
| Interface | SPI, I2C, UART, USART |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of ADC Channels | 11 |
| Number of I/Os | 25 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 35 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Termination | Through Hole |
| Watchdog Timer | Yes |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1936-I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
