
8-bit RISC microcontroller featuring 32MHz operation and 14KB FLASH memory. This through-hole component offers 36 I/Os, including 35 programmable, and supports SPI, I2C, UART, and USART interfaces. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and LCD control. Operating from 1.8V to 3.6V, it boasts 512B RAM and 5 timers/counters, with an internal oscillator and a maximum operating temperature of 125°C.
Sign in to ask questions about the Microchip PIC16LF1937-E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1937-E/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | SPI, I2C, UART, USART |
| Max Frequency | 32kHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of I/Os | 36 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1937-E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
