
8-bit RISC microcontroller featuring 32MHz operation and 28KB FLASH memory. This PIC microcontroller offers 24 I/O pins, 5 PWM channels, and 5 timers. Integrated peripherals include SPI, I2C, UART, USART, LIN interfaces, Brown-out Detect, POR, WDT, and LCD support. Operating from 1.8V to 3.6V, it is housed in a 28-pin PDIP package with a temperature range of -40°C to 85°C.
Microchip PIC16LF1938-I/SP technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | SPI, I2C, UART, USART, LIN |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 28KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 5 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Termination | Through Hole |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1938-I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
