
8-bit RISC microcontroller operating at 32MHz, featuring 28KB FLASH memory and 1KB RAM. This QFN EP packaged MCU offers 53 I/Os, 5 PWM channels, and 5 timers/counters, with I2C, SPI, and dual UART interfaces. Designed for a wide operating temperature range of -40°C to 125°C, it supports supply voltages from 2.3V to 3.6V and includes integrated peripherals like Brown-out Detect, POR, and WDT.
Microchip PIC16LF1947-E/MR technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, USART |
| Length | 9mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 28KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of I/Os | 53 |
| Number of Programmable I/O | 54 |
| Number of PWM Channels | 5 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1947-E/MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
