8-bit RISC Flash Microcontroller, operating at a maximum clock frequency of 4 MHz. Features 2048 words of Flash program memory and 224 bytes of RAM. This PDSO18 package, with 18 terminals and a 0.300-inch SOIC form factor, supports 16 I/O lines and includes PWM channels. Designed for automotive applications, it operates within a temperature range of -40°C to 125°C and a supply voltage of 2V to 5.5V.
Microchip PIC16LF628-04E/SO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 7.5 |
| Length | 11.55 |
| Pin Count | 18 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 224 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16LF628-04E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.