8-bit RISC microcontroller featuring 20 MHz clock speed and 2048 words of FLASH program memory. This microcontroller offers 224 bytes of RAM and 16 I/O lines. Operating within an automotive temperature grade from -40°C to 125°C, it supports a supply voltage range of 4.5V to 5.5V. The component is housed in an 18-terminal, lead-free plastic DIP package (R-PDIP-T18) with a width of 7.62mm and length of 22.86mm. Includes PWM channels.
Microchip PIC16LF628A-E/P technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 22.86 |
| Pin Count | 18 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 224 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16LF628A-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.