8-bit RISC Flash Microcontroller, operating at a maximum clock frequency of 20 MHz. Features 16 I/O lines, 4096 words of Flash ROM, and 256 bytes of RAM. Housed in an 18-terminal SOIC package (PDSO18) with a 7.50 mm height and 11.55 mm length. Designed for automotive temperature grades, with a minimum operating temperature of -40°C and a maximum of 125°C. Supports a nominal supply voltage of 5V, with a range of 4.5V to 5.5V. Includes PWM channels.
Microchip PIC16LF648AT-E/SO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 7.5 |
| Length | 11.55 |
| Pin Count | 18 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16LF648AT-E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.