
8-bit Flash microcontroller featuring a PIC core architecture, operating at up to 20MHz. This through-hole component offers 22 programmable I/O pins, 3 timers/counters, and supports I2C, SPI, and SSP interfaces. With 3.5KB of FLASH memory and 128B of RAM, it includes peripherals such as Brown-out Detect/Reset, POR, PWM, and a watchdog timer. Designed for a wide operating temperature range of -40°C to 85°C, it supports supply voltages from 2V to 5.5V and is RoHS compliant.
Sign in to ask questions about the Microchip PIC16LF72-I/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF72-I/SP technical specifications.
| Access Time | 20us |
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SSP |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF72-I/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
