
8-bit Flash microcontroller featuring a PIC core architecture, operating at up to 20MHz. This surface mount device offers 22 programmable I/O pins, 3 timers/counters, and a watchdog timer. Integrated peripherals include I2C and SPI interfaces, along with PWM functionality. With 3.5KB of FLASH memory and 128B of RAM, it supports a supply voltage range of 2V to 5.5V and operates from -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16LF72-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF72-I/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SSP |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF72-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
