
8-bit FLASH microcontroller featuring an 8b PIC core architecture, operating at up to 20MHz. This surface mount device offers 25 programmable I/O pins, 11 A/D converter channels, and 3 timers/counters. Integrated peripherals include I2C, SPI, SCI, UART, USART, and USB interfaces, along with Brown-out Detect/Reset, POR, PWM, and WDT. Housed in a 28-pin QFN package (6x6mm), it operates from 2.3V to 3.6V with a maximum power dissipation of 800mW and a temperature range of -40°C to 125°C.
Microchip PIC16LF722-E/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 0.037inch |
| Interface | I2C, SPI, SCI, UART, USART |
| Length | 0.236inch |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 11 |
| Number of Bits | 8 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF722-E/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
