
8-bit FLASH microcontroller featuring an 8KB density and 20MHz clock speed. This surface mount device offers 25 programmable I/Os, 11 ADC channels, and 2 PWM channels, with I2C, SPI, SCI, UART, USART, and SSP interfaces. Operating from 2.3V to 3.6V, it includes a watchdog timer and peripherals like Brown-out Detect/Reset and POR. The 6mm x 6mm x 0.95mm QFN package is RoHS compliant and suitable for operation between -40°C and 85°C.
Microchip PIC16LF723-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 8KB |
| Frequency | 20MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, SCI, UART, USART, SSP |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 11 |
| Number of Ethernet Channels | 0 |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 3 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF723-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
