
8-bit FLASH microcontroller featuring an 8b data bus width and 20MHz maximum frequency. This surface mount device, housed in a 28-pin SOIC package (7.5mm width, 17.9mm length, 2.35mm height), offers 7KB of FLASH memory and 192B of RAM. It supports I2C, SPI, SCI, UART, USART, and SSP interfaces, with 25 programmable I/Os, 11 ADC channels, and 2 PWM channels. Operating from 2.3V to 3.6V, it includes a watchdog timer and is RoHS compliant.
Microchip PIC16LF723-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 8KB |
| Frequency | 20MHz |
| Height | 2.35mm |
| Interface | I2C, SPI, SCI, UART, USART, SSP |
| Length | 17.9mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 11 |
| Number of I/Os | 25 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF723-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
