
8-bit FLASH microcontroller featuring an 8b PIC core, operating at up to 20MHz. This surface mount device offers 14KB of FLASH memory and 368B of RAM, with 25 programmable I/Os. Integrated peripherals include 11 ADC channels, 2 PWM channels, 3 timers/counters, and I2C, SPI, SCI, UART, and USART interfaces. Packaged in a 28-pin SOIC (7.50mm width, 17.9mm length, 2.35mm height), it operates from 2.3V to 3.6V supply voltage and is RoHS compliant.
Microchip PIC16LF726-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 16KB |
| Frequency | 20MHz |
| Height | 2.35mm |
| Interface | I2C, SPI, SCI, UART, USART |
| Length | 17.9mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 11 |
| Number of I/Os | 25 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | PWM |
| Radiation Hardening | No |
| RAM Size | 368B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF726-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
