
8-bit FLASH microcontroller featuring an 8-bit PIC core architecture, operating at up to 20MHz. This surface-mount device offers 36 programmable I/Os and supports I2C, SPI, SCI, UART, and USART interfaces. It includes 14KB of FLASH memory, 368B of RAM, and integrated peripherals such as Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Operating within a supply voltage range of 2.3V to 3.6V, it functions across an extended temperature range of -40°C to 125°C.
Microchip PIC16LF727-E/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SCI, UART, USART |
| Max Frequency | 32kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16LF727-E/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
