
8-bit FLASH microcontroller featuring an 8b data bus and operating at up to 20MHz. This through-hole component offers 14KB of FLASH memory, 368B RAM, and 36 programmable I/O pins. Integrated peripherals include I2C, SPI, SCI, UART, USART interfaces, 14 ADC channels, and 3 timers/counters. The device supports internal oscillator, brown-out detect/reset, POR, PWM, and WDT, with a voltage range of 2.3V to 3.6V and an operating temperature of -40°C to 125°C. Packaged in a 40-pin PDIP, this RoHS compliant microcontroller is suitable for various embedded applications.
Microchip PIC16LF727-E/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 0.195inch |
| Interface | I2C, SPI, SCI, UART, USART |
| Length | 53.21mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Through Hole |
| Number of ADC Channels | 14 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 36 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Width | 0.58inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF727-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
