
8-bit RISC Flash Microcontroller featuring a PIC core, operating at up to 20MHz. This surface-mount device offers 7KB of FLASH memory, 192B RAM, and 22 programmable I/O pins. Integrated peripherals include I2C, SPI, USART, UART interfaces, three timers/counters, POR, PWM, and a watchdog timer. Designed for a wide operating temperature range of -40°C to 85°C, it supports supply voltages from 2V to 5.5V.
Microchip PIC16LF73-I/SS technical specifications.
| Access Time | 20us |
| Address Bus Width | 8b |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 1.83mm |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Length | 10.34mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 5 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 22 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Supply Current | 400uA |
| Watchdog Timer | Yes |
| Width | 5.38mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF73-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
